Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved

Subtotal (1 unit)*

$122.35

(exc. GST)

$134.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.35

*price indicative

RS Stock No.:
269-3155
Mfr. Part No.:
MBV461-8
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Long Nose Plier

Sub Type

Insulated

Number of Pieces

1

VDE/1000V Approved

Yes

Overall Length

200mm

Material

Chrome Molybdenum Steel

Nose Angle

80°

Jaw Style

Straight

Standards/Approvals

DIN5745 and IEC60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated side cutting plier has TPR grip for a more secure and comfortable grip. It is approved for live working up to 1000 volts and made by chrome molybdenum steel.

80° cutting edge angle

Electricians style function

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy