Teng Tools Long Nose Plier Straight, 205mm Overall, 22mm Jaw ESD Safe
- RS Stock No.:
- 198-1810
- Mfr. Part No.:
- MB461-8T
- Brand:
- Teng Tools
Subtotal (1 unit)*
$75.95
(exc. GST)
$83.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 09 November 2026
- Plus 35 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.95 |
*price indicative
- RS Stock No.:
- 198-1810
- Mfr. Part No.:
- MB461-8T
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Sub Type | Long Nose | |
| Product Type | Long Nose Plier | |
| Overall Length | 205mm | |
| Material | Chrome Molybdenum Steel | |
| ESD Safe | Yes | |
| Jaw Length | 22mm | |
| Jaw Style | Straight | |
| Standards/Approvals | DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Sub Type Long Nose | ||
Product Type Long Nose Plier | ||
Overall Length 205mm | ||
Material Chrome Molybdenum Steel | ||
ESD Safe Yes | ||
Jaw Length 22mm | ||
Jaw Style Straight | ||
Standards/Approvals DIN 5745 | ||
RoHS Status: Exempt
The Teng Tools MB461-8T series is a 8" long nose pliers. It has long straight jaws for easier access and jaws with a serrated grip for increased gripping power. It has 80° cutting edge angle.
Chrome molybdenum alloy steel for durability and strength
Cuts up to 2.8mm medium hardness wire or 1.5mm piano wire
TPR grip for a more secure and comfortable grip
Related links
- Teng Tools 1-Piece Combination Plier Serrated 22mm Jaw ESD Safe
- Teng Tools Long Nose Plier Straight 20mm Jaw
- Teng Tools Long Nose Plier Straight 15mm Jaw
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- Knipex 34 12 1-Piece Flat Nose Plier 22mm Jaw ESD Safe
- Knipex 34 42 1-Piece Round Nose Plier 22mm Jaw ESD Safe
- CK T3770D 120 1-Piece Flat Nose Plier Smooth 22mm Jaw ESD Safe
