Teng Tools Flat Nose Plier Flat Nose, 140mm Overall, 15mm Jaw
- RS Stock No.:
- 198-1791
- Mfr. Part No.:
- MBM464
- Brand:
- Teng Tools
Subtotal (1 unit)*
$53.46
(exc. GST)
$58.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.46 |
*price indicative
- RS Stock No.:
- 198-1791
- Mfr. Part No.:
- MBM464
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Flat Nose Plier | |
| Sub Type | Mini | |
| Overall Length | 140mm | |
| Material | High Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 15mm | |
| Jaw Style | Flat Nose | |
| Nose Angle | 180° | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Flat Nose Plier | ||
Sub Type Mini | ||
Overall Length 140mm | ||
Material High Carbon Steel | ||
ESD Safe No | ||
Jaw Length 15mm | ||
Jaw Style Flat Nose | ||
Nose Angle 180° | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MBM464 series is a 5" mini flat nose plier. It has long straight jaws for easier access.
High carbon steel construction
Return spring for easier operation
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools Long Nose Plier Straight 15mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight 15mm Jaw
- RS PRO Flat Nose Plier Flat Nose 17mm Jaw ESD Safe
- RS PRO Flat Nose Plier Flat Nose 20mm Jaw ESD Safe
- RS PRO 1-Piece Flat Nose Plier Flat Nose 30mm Jaw
- CK T3909 5 1-Piece Flat Nose Plier 23mm Jaw
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools MB464-6 1-Piece Plier Flat Nose 165mm Jaw
