Teng Tools 1-Piece Round Nose Plier, 5in Overall Internal, 15mm Jaw ESD Safe
- RS Stock No.:
- 198-1794
- Mfr. Part No.:
- MBM467
- Brand:
- Teng Tools
Subtotal (1 unit)*
$78.29
(exc. GST)
$86.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $78.29 |
*price indicative
- RS Stock No.:
- 198-1794
- Mfr. Part No.:
- MBM467
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Round Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 5in | |
| ESD Safe | Yes | |
| Handle Type | Comfort Grip | |
| Material | HCS | |
| Jaw Length | 15mm | |
| Finish | Chrome | |
| Jaw Shape | Round Nose | |
| Jaw Style | Internal | |
| Standards/Approvals | No | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Round Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 5in | ||
ESD Safe Yes | ||
Handle Type Comfort Grip | ||
Material HCS | ||
Jaw Length 15mm | ||
Finish Chrome | ||
Jaw Shape Round Nose | ||
Jaw Style Internal | ||
Standards/Approvals No | ||
Height Safe No | ||
RoHS Status: Exempt
The Teng Tools MBM467 series is a 5" mini round nose plier. It has long straight jaws for easier access.
High carbon steel construction
Return spring for easier operation
Vinyl grip for easier use in pockets or tool pouches
Related links
- Weller Erem 2-Piece Round Nose Plier 15mm Jaw ESD Safe
- Facom 1-Piece Round Nose Plier 64mm Jaw ESD Safe
- Bernstein 1-Piece Round Nose Plier, 130 mm Overall Internal ESD Safe
- CK 1-Piece Round Nose Plier, 39mm Jaw ESD Safe
- ideal-tek 100-Piece Round Nose Plier Round, 10mm Jaw ESD Safe
- SAM 1-Piece Round Nose Plier 25mm Jaw ESD Safe
- Knipex 34 32 1-Piece Round Nose Plier 24mm Jaw ESD Safe
- Erem 1-Piece Round Nose Plier Round 22mm Jaw ESD Safe
