Teng Tools 1-Piece Long Nose Plier Straight, 140mm Overall, 15mm Jaw
- RS Stock No.:
- 198-1792
- Mfr. Part No.:
- MBM461
- Brand:
- Teng Tools
Subtotal (1 unit)*
$66.47
(exc. GST)
$73.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $66.47 |
*price indicative
- RS Stock No.:
- 198-1792
- Mfr. Part No.:
- MBM461
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Long Nose Plier | |
| Sub Type | Mini Long Nose | |
| Number of Pieces | 1 | |
| Overall Length | 140mm | |
| Material | High Carbon Steel | |
| ESD Safe | No | |
| Jaw Length | 15mm | |
| Finish | Vinyl | |
| Nose Angle | 68° | |
| Jaw Style | Straight | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Long Nose Plier | ||
Sub Type Mini Long Nose | ||
Number of Pieces 1 | ||
Overall Length 140mm | ||
Material High Carbon Steel | ||
ESD Safe No | ||
Jaw Length 15mm | ||
Finish Vinyl | ||
Nose Angle 68° | ||
Jaw Style Straight | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools MBM461 series is a 5" mini long nose plier. It has long straight jaws for easier access and 68° cutting angle. It cuts up to 0.8mm wire.
High carbon steel construction
Return spring for easier operation
Vinyl grip for easier use in pockets or tool pouches
Related links
- Teng Tools Long Nose Plier Straight 15mm Jaw
- Teng Tools Flat Nose Plier Flat Nose 15mm Jaw
- Teng Tools Long Nose Plier Straight 20mm Jaw
- Teng Tools 1-Piece Long Nose Plier Straight, 200mm Overall VDE/1000V Approved
- Teng Tools 1-Piece Round Nose Plier 15mm Jaw ESD Safe
- Teng Tools Long Nose Plier Straight 22mm Jaw ESD Safe
- Knipex 1-Piece Long Nose Plier Long Nose 42mm Jaw
- RS PRO 1-Piece Long Nose Plier Long Nose 3mm Jaw
