Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall

Subtotal (1 unit)*

$70.22

(exc. GST)

$77.24

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$70.22

*price indicative

RS Stock No.:
809-596
Mfr. Part No.:
MB452-6
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Cutting Capacity

2 mm

Overall Length

200mm

Handle Type

Polyvinyl Chloride

Material

Chrome Molybdenum

Jaw Style

Serrated

Standards/Approvals

DIN5746

COO (Country of Origin):
TW
The Teng Tools heavy-duty combination plier is designed for reliable gripping and cutting tasks. Its high leverage mechanism offers enhanced performance, making it suitable for both professional and DIY applications.

High leverage function increases gripping and cutting power

Features a pipe grip with serrated jaws for superior grip

Constructed from chrome molybdenum alloy steel for strength and durability

80° cutting edge angle optimises cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy