Teng Tools MB451-8 1-Piece Plier Serrated, 200mm Overall
- RS Stock No.:
- 809-595
- Mfr. Part No.:
- MB451-8
- Brand:
- Teng Tools
Subtotal (1 unit)*
$73.29
(exc. GST)
$80.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.29 |
*price indicative
- RS Stock No.:
- 809-595
- Mfr. Part No.:
- MB451-8
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 2 mm | |
| Overall Length | 200mm | |
| Material | Chrome Molybdenum | |
| Handle Type | Polyvinyl Chloride | |
| Jaw Style | Serrated | |
| Standards/Approvals | 5746 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 2 mm | ||
Overall Length 200mm | ||
Material Chrome Molybdenum | ||
Handle Type Polyvinyl Chloride | ||
Jaw Style Serrated | ||
Standards/Approvals 5746 | ||
- COO (Country of Origin):
- TW
The Teng Tools combination plier offers an essential gripping tool designed for secure handling and versatile applications, making it suitable for professionals and DIY enthusiasts alike.
Features a pipe grip with serrated jaw for enhanced grip security
Constructed from chrome molybdenum alloy steel for lasting durability
Boasts an 80° cutting edge angle for efficient cutting performance
Includes a vinyl grip for comfortable use in both pockets and tool pouches
Related links
- Teng Tools MB451-7 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB463-8 1-Piece Plier Serrated 200mm Jaw
- Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall
- CK 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB452-8 1-Piece Plier Serrated, 190mm Overall
- Facom 1-Piece Long Nose Plier Serrated, 200mm Overall
- RS PRO 1-Piece Long Nose Plier Serrated 53mm Jaw
- Knipex 1-Piece Long Nose Plier Serrated 73mm Jaw
