CK 1-Piece Plier Serrated, 200mm Overall

Subtotal (1 unit)*

$54.87

(exc. GST)

$60.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$54.87

*price indicative

RS Stock No.:
796-157
Mfr. Part No.:
T3626B 8
Brand:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Plier

Sub Type

Classic

Number of Pieces

1

Overall Length

200mm

Handle Type

PVC Grip

Material

Steel

Finish

Polished

Jaw Style

Serrated

Nose Angle

0°

Standards/Approvals

ISO 5745

RoHS Status: Exempt

COO (Country of Origin):
TW
The CK Classic snipe nose plier is designed for precision gripping and cutting, Ideal for intricate tasks where accuracy is paramount.

Induction hardened jaws for outstanding long-term performance

High alloy steel, drop forged, hardened and tempered for exceptional strength

Polished and lacquered heads provide corrosion protection

Wipe clean PVC handles ensure added convenience

Serrated inside jaws enhance secure gripping

Complies with ISO 5745 standards

Cutting capacities: hard wire 1.6 mm, medium hard 2.0 mm, soft 4.0 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy