Teng Tools MB452-8 1-Piece Plier Serrated, 190mm Overall
- RS Stock No.:
- 809-599
- Mfr. Part No.:
- MB452-8
- Brand:
- Teng Tools
Subtotal (1 unit)*
$82.01
(exc. GST)
$90.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $82.01 |
*price indicative
- RS Stock No.:
- 809-599
- Mfr. Part No.:
- MB452-8
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 1.8 mm | |
| Overall Length | 190mm | |
| Handle Type | Rubber Grip | |
| Material | Chrome Molybdenum | |
| Jaw Style | Serrated | |
| Standards/Approvals | 5746 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 1.8 mm | ||
Overall Length 190mm | ||
Handle Type Rubber Grip | ||
Material Chrome Molybdenum | ||
Jaw Style Serrated | ||
Standards/Approvals 5746 | ||
- COO (Country of Origin):
- TW
The Teng Tools heavy-duty combination plier is designed for gripping and cutting tasks, offering enhanced leverage to improve performance in both professional and DIY applications.
High leverage function increases gripping and cutting power
Serrated jaw design provides a secure grip on pipes
Constructed from chrome molybdenum alloy steel for strength
80° cutting edge angle optimises cutting efficiency
Related links
- Teng Tools MB452-6 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB452-7 1-Piece Plier Serrated, 165mm Overall
- Teng Tools MB452-9 4-Piece Plier Set Serrated, 225mm Overall
- Teng Tools MB451-8 1-Piece Plier Serrated, 200mm Overall
- Teng Tools MB463-8 1-Piece Plier Serrated 200mm Jaw
- Teng Tools Combination Plier Serrated 11mm Jaw
- Teng Tools MB451-7 1-Piece Plier Serrated, 200mm Overall
- Teng Tools 1-Piece Combination Plier Serrated, 200 mm Overall VDE/1000V Approved
