Teng Tools MB452-7 1-Piece Plier Serrated, 165mm Overall

Subtotal (1 unit)*

$75.24

(exc. GST)

$82.76

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$75.24

*price indicative

RS Stock No.:
809-597
Mfr. Part No.:
MB452-7
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Cutting Capacity

1.6 mm

Overall Length

165mm

Material

Chrome Molybdenum

Handle Type

Polyvinyl Chloride

Jaw Style

Serrated

Standards/Approvals

5746

COO (Country of Origin):
TW
The Teng Tools heavy-duty combination plier offers exceptional gripping functionality and cutting power. Designed for professionals, this tool combines robust durability with user-friendly features, ensuring reliable performance in automotive and engineering tasks.

High leverage function enhances gripping and cutting capabilities

Serrated jaw provides a secure grip on pipes

Crafted from chrome molybdenum alloy steel for superior durability

80° cutting edge angle optimises cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy