Teng Tools MB463-8 1-Piece Plier Serrated, 200mm Overall, 200mm Jaw

Subtotal (1 unit)*

$71.88

(exc. GST)

$79.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$71.88

*price indicative

RS Stock No.:
810-557
Mfr. Part No.:
MB463-8
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Sub Type

Plier

Product Type

Plier

Number of Pieces

1

Overall Length

200mm

Handle Type

Polyvinyl Chloride

Material

Chrome Molybdenum

Jaw Length

200mm

Jaw Style

Serrated

Nose Angle

45°

Standards/Approvals

DIN5745

COO (Country of Origin):
TW
The Teng Tools gripping pliers offer precision and versatility for various tasks, boasting a 200mm length and a well-designed grip for improved control. These pliers are essential for tasks requiring reliable gripping power and durability.

Long 45° offset jaws facilitate easier access in tight spaces

Serrated jaws enhance gripping power for firm handling

Constructed from chrome molybdenum alloy steel for lasting durability

80° cutting edge angle optimises cutting efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy