Teng Tools MB451-7 1-Piece Plier Serrated, 200mm Overall

Subtotal (1 unit)*

$62.70

(exc. GST)

$68.97

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.70

*price indicative

RS Stock No.:
809-594
Mfr. Part No.:
MB451-7
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Plier

Number of Pieces

1

Cutting Capacity

2 mm

Overall Length

200mm

Handle Type

Polyvinyl Chloride

Material

Chrome Molybdenum

Jaw Style

Serrated

Standards/Approvals

5746

COO (Country of Origin):
TW
The Teng Tools combination plier offers a robust design essential for gripping tasks. With ergonomic features tailored for efficiency, it excels in providing a reliable grip for a variety of applications.

Features a pipe grip with serrated jaw for superior grip

Constructed from chrome molybdenum alloy steel for added durability

Includes an 80° cutting edge angle for effective cutting

Equipped with a vinyl grip for comfortable handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy