RND RND 550-00276 1-Piece Flat Nose Plier, 200mm Overall, 75mm Jaw

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each

$45.77

(exc. GST)

$50.35

(inc. GST)

RS Stock No.:
492-618
Mfr. Part No.:
RND 550-00276
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Model Number

RND 550-00276

Number of Pieces

1

Product Type

Flat Nose Plier

Overall Length

200 mm

Jaw Length

75 mm

ESD Safe

No

Material

Chrome Vanadium

RoHS Status: Exempt

COO (Country of Origin):
DE
The RND Flat nose pliers are a trusted tool for professionals who demand precision and durability. Designed with long, smooth jaws, these pliers excel in gripping, bending, and holding various materials securely. Crafted from high grade special steel, they are built to withstand the rigours of demanding tasks, ensuring long term reliability. The box joint and double leaf spring provide enhanced stability, while the high gloss polished finish gives them a professional appearance. Ergonomically designed with a bicoloured hand guard, these pliers offer comfort and control during use. Tested according to stringent DIN standards, they are perfectly suited for ESD protected areas, making them an indispensable addition to any toolkit.

Long smooth jaws facilitate precision work

Constructed from high grade steel for maximum durability

Ergonomic design enhances comfort during extended use

Box joint design ensures superior stability

High gloss polished surface provides a professional finish

Bicoloured hand guard features dissipative anti slide material

Tested for compliance with relevant ESD standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy