Bernstein 3-245-13 1-Piece Long Nose Plier Serrated, 200mm Overall, 75mm Jaw ESD Safe

Subtotal (1 unit)*

$63.17

(exc. GST)

$69.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$63.17

*price indicative

RS Stock No.:
488-821
Mfr. Part No.:
3-245-13
Brand:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Sub Type

Nose Pliers

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

Handle Type

Ergonomic

Material

Steel

ESD Safe

Yes

Jaw Length

75mm

Jaw Width

18mm

Finish

Matt

Jaw Style

Serrated

Nose Angle

40°

Standards/Approvals

61340-2-3, 61340-2-1, DIN EN 61340-5-1

COO (Country of Origin):
DE
The Bernstein ESD telephone pliers dissipative 200 mm with serrated jaws feature cutting edge for hard wire with cutting capacity medium and hard diameter 2.8 and 1.8 mm jaw length 75 mm head width 18 mm made of high quality steel HRC 56 to 58.

Fine polished, matt-chrome-plated

ESD handle ergonomically shaped, conductive 10^3 to 10^5 Ohm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy