Crescent RTZ28CGV 6-Piece Plier, 200mm Overall, 40.5mm Jaw ESD Safe

Subtotal (1 unit)*

$50.33

(exc. GST)

$55.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$50.33

*price indicative

RS Stock No.:
272-6430
Mfr. Part No.:
RTZ28CGV
Brand:
Crescent
Find similar products by selecting one or more attributes.
Select all

Brand

Crescent

Product Type

Plier

Sub Type

Tongue and Groove Plier

Number of Pieces

6

VDE/1000V Approved

No

Overall Length

200mm

Material

Steel

Handle Type

Ergonomic

ESD Safe

Yes

Jaw Length

40.5mm

Finish

Polished

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
VN
The Crescent V jaw dual material tongue and groove plier that has eight Jaw positions for more flexibility, grip comfort and jaw capacity. It has grip zone handles for non marring grip.

Aggressive tooth design increases torque transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy