Facom 195.A 1-Piece Long Nose Plier, 200mm Overall Bent Nose VDE/1000V Approved, 69mm Jaw ESD Safe

Subtotal (1 unit)*

$101.44

(exc. GST)

$111.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 272 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.44

*price indicative

RS Stock No.:
769-1741
Mfr. Part No.:
195A.20CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

200mm

VDE/1000V Approved

Yes

Material

Steel

Handle Type

Comfort Grip

ESD Safe

Yes

Jaw Length

69mm

Finish

Chrome

Jaw Style

Bent Nose

Jaw Shape

Bent

Model Number

195.A

Standards/Approvals

DIN ISO 5745, ISO 5745, NF ISO 5745

Height Safe

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Facom Angled Round Nose Pliers


Introducing Facom’s angled round nose pliers. These round nose pliers are angled at a 40-degree angle with a thin snipe-nose gripper to securely grip in delicate applications like jewellery making, beading and wirework. The durable stainless-steel design makes the round nose pliers a versatile and essential piece of equipment to have in your toolbox.

Features & Benefits:


• The slim joint allows for precise work with a high-quality finish, while the tapered plier tip accommodates a range of look sizes, making it a versatile and useful tool

• The pliers feature a side cutter that is able to cut copper and hard steel wire with a maximum specification of 160kg/mm²

• The moulded bi-material ergonomic handle grips have been designed for ultimate user comfort and are resistant to chemical agents, and feature a return spring

• These pliers are ideal for gripping and manipulating all types of components or wires, even in hard to reach places

• Thanks to the unique design of the angled jaws and cutter, this compact hand tool offers a huge mechanical advantage in being able to access and work in confined and hard to reach spaces and being versatile enough to be used for the applications it is needed for

• They can be used in all professional needs in laboratory, production and maintenance applications

• Made from chrome vanadium steel for outstanding durability and performance

• Complies with NF ISO 5745, ISO 5745, DIN ISO 5745, ASME B107.500 standards

Applications:


Round nose pliers are the perfect hand tool used to create loops and bends when working with materials such as wire and metal. These pliers are ideal for wirework, beading and jewellery making and are commonly used by electricians, jewellery designers, network engineers, artists and more. Many round nose pliers feature soft-grip handles that allow the user to grip and manipulate small materials with precision.

Standards

ISO 5745, DIN ISO 5745, NF ISO 5745

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy