Facom 445.10DS 1-Piece Locking Plier, 360mm Overall

Subtotal (1 unit)*

$316.57

(exc. GST)

$348.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$316.57

*price indicative

RS Stock No.:
216-420
Mfr. Part No.:
445.10DS
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Locking Plier

Number of Pieces

1

Overall Length

360mm

VDE/1000V Approved

No

Material

Stainless Steel

Finish

Black Oxide

Standards/Approvals

ASME B107.500

COO (Country of Origin):
TW
The Facom 360 mm Reversible Locking Wire Pliers are designed for versatility, featuring a reversible model that enhances usability for various tasks. These pliers include a side wire cutter made from stainless steel with a diameter of 1 mm, allowing for clean and precise cuts. With a stroke length of 125 mm and an overall length of 360 mm, they are perfect for accessing tight spaces and handling a range of wiring applications.

Lifetime replacement guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy