SAM 219-S35 1-Piece Locking Plier, 360mm Overall

Subtotal (1 unit)*

$191.78

(exc. GST)

$210.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$191.78

*price indicative

RS Stock No.:
210-363
Mfr. Part No.:
219-S35
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Locking Plier

Number of Pieces

1

Overall Length

360mm

Material

Chrome Vanadium Steel

Jaw Opening

120mm

Finish

Chrome

Standards/Approvals

RoHS Exempt

RoHS Status: Exempt

COO (Country of Origin):
TW

219-S35


The SAM Outillage large format lock grip pliers for welding are meticulously engineered for precision and durability in demanding welding environments. Designed specifically for arc welding applications, these pliers feature light alloy jaws that resist welding deposits, ensuring a cleaner workspace and enhanced performance. The high-pressure grip offers unparalleled control over materials such as U-irons and corner brackets, making it an essential tool for professional welders.

Optimized for arc welding efficiency

Light alloy jaws prevent welding deposit interference

Chrome vanadium steel for durability

High pressure grip for firm control

Ergonomic one-handed unlocking

Designed for demanding professional use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy