Facom 181EF.25CPE 1-Piece Long Nose Plier, 250mm Overall, 42mm Jaw

Subtotal (1 unit)*

$89.90

(exc. GST)

$98.89

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$89.90

*price indicative

RS Stock No.:
191-899
Mfr. Part No.:
181EF.25CPE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Long Nose Plier

Sub Type

Long Nose

Number of Pieces

1

VDE/1000V Approved

No

Overall Length

250mm

Handle Type

Bi-Material

Material

Steel

ESD Safe

No

Jaw Length

42mm

Jaw Width

25mm

Finish

Matte Chrome

Standards/Approvals

NF ISO 8976, ISO 8976, DIN ISO 8976, ASME B107.500

RoHS Status: Exempt

COO (Country of Origin):
FR
The Facom Pliers features a long slim nose for improved reach in confined spaces. It has fast, precise push-button adjustment with a safety lock and 12-position notches. The ergonomic comfort grip handles increase tightening power in the closed position. The pliers also feature a bi-material handle for added comfort and durability.

High torsional strength

Slim profile self gripping nose

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy