Phoenix Contact 1212841 6-Piece Plier, 260mm Overall
- RS Stock No.:
- 135-763
- Mfr. Part No.:
- 1212841
- Brand:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
$2,188.55
(exc. GST)
$2,407.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $2,188.55 | $364.758 |
*price indicative
- RS Stock No.:
- 135-763
- Mfr. Part No.:
- 1212841
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| Overall Length | 260mm | |
| Model Number | 1212841 | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier | ||
Number of Pieces 6 | ||
Overall Length 260mm | ||
Model Number 1212841 | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact screw pliers are designed with fast adjustment for wrench sizes ranging from 10 mm to 36 mm. With a length of 260 mm, these screw pliers come packaged with a bracket for sales display. The product is ideal for commercial use, with a packing unit of 6 pieces and a minimum order quantity of 1 piece. The screw pliers are lightweight, weighing 442.116 g per piece, and are available in a sleek black color. They are compliant with EU RoHS substance requirements and REACH candidate substance regulations, making them a sustainable choice for your toolbox.
Adjustable for wrench sizes 10 mm to 36 mm
Lightweight design for ease of use
Compliant with EU RoHS and REACH regulations
Packaged with bracket for convenient sales display
Related links
- Phoenix Contact 1212835 1-Piece Plier, 260 mm Overall
- HAZET 760-2 2-Piece Plier, 260 mm Overall Curved
- Knipex 1-Piece Combination Plier, 260 mm Overall VDE/1000V Approved
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- HAZET 762-26 1-Piece Plier Wrench Smooth, 260 mm Overall
- Crescent 6-Piece Plier 40.5mm Jaw ESD Safe
- Stanley 2-84-302 6-Piece Plier, 220 mm Overall
- Crescent RTZ210CGV 6-Piece Plier 53mm Jaw ESD Safe
