Phoenix Contact 1212835 1-Piece Plier, 260mm Overall
- RS Stock No.:
- 135-762
- Mfr. Part No.:
- 1212835
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$104.10
(exc. GST)
$114.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $104.10 |
*price indicative
- RS Stock No.:
- 135-762
- Mfr. Part No.:
- 1212835
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 260mm | |
| Model Number | 1212835 | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 260mm | ||
Model Number 1212835 | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact screw pliers are designed for fast adjustment, suitable for wrench sizes ranging from 10 mm to 36 mm. With a total length of 260 mm, these screw pliers are a versatile tool for various applications. The black color adds a sleek touch to the design, making it a practical and stylish addition to your toolkit.
Suitable for wrench sizes 10 mm to 36 mm
Total length of 260 mm for extended reach
Durable materials for long-lasting performance
Complies with EU RoHS for environmental safety
Efficient tool for versatile applications
Related links
- Knipex 1-Piece Combination Plier, 260 mm Overall VDE/1000V Approved
- Phoenix Contact 1212841 6-Piece Plier, 260 mm Overall
- HAZET 760-2 2-Piece Plier, 260 mm Overall Curved
- Facom 521.1 1-Piece Locking Plier 65mm Jaw
- HAZET 762-26 1-Piece Plier Wrench Smooth, 260 mm Overall
- Bessey 1-Piece Gripping Plier Parallel Jaw, 260 mm Overall
- Phoenix Contact 1-Piece Plier, 188 mm Overall VDE/1000V Approved
- Phoenix Contact 1212204 1-Piece Nose Plier, 205 mm Overall VDE/1000V Approved
