Stanley 2-84-302 6-Piece Plier, 220mm Overall
- RS Stock No.:
- 279-2249
- Mfr. Part No.:
- 2-84-302
- Brand:
- Stanley
Subtotal (1 unit)*
$50.46
(exc. GST)
$55.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.46 |
*price indicative
- RS Stock No.:
- 279-2249
- Mfr. Part No.:
- 2-84-302
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Plier | |
| Number of Pieces | 6 | |
| Overall Length | 220mm | |
| VDE/1000V Approved | No | |
| Material | Alloy Steel | |
| ESD Safe | No | |
| Finish | Black Lacquer | |
| Jaw Shape | Angled | |
| Model Number | 2-84-302 | |
| Standards/Approvals | DIN 5242, ISO 9242 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Plier | ||
Number of Pieces 6 | ||
Overall Length 220mm | ||
VDE/1000V Approved No | ||
Material Alloy Steel | ||
ESD Safe No | ||
Finish Black Lacquer | ||
Jaw Shape Angled | ||
Model Number 2-84-302 | ||
Standards/Approvals DIN 5242, ISO 9242 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The Stanley End Nipper allows precision machining, particularly for joints. It is forged from fine carbon steel.
Complies with ISO 9242 and DIN 5242 standards
Lightweight, handy cutting tool for universal use
Related links
- Stanley 2-84-181 6-Piece Plier, 250 mm Overall
- Stanley 2-84-179 6-Piece Plier, 200 mm Overall Angled head
- BETA 1-Piece Hose Clamp Plier, 220 mm Overall
- Stanley 2-84-301 6-Piece Water Pump Plier, 240 mm Overall
- Stanley Crimping Plier, 220 mm Overall
- BETA 1-Piece Combination Plier 50mm Jaw
- Knipex 90 70 220 Plier, 220 mm Overall
- Gedore Plier Wrench, 220 mm Overall
