Knipex 1-Piece Combination Plier, 260mm Overall VDE/1000V Approved
- RS Stock No.:
- 267-6919
- Mfr. Part No.:
- 03 07 250
- Brand:
- Knipex
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 267-6919
- Mfr. Part No.:
- 03 07 250
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 260mm | |
| Cutting Capacity | 15 mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Insulated | |
| Finish | Chrome Plated | |
| Standards/Approvals | DIN EN 60900, IEC 60900, DIN ISO 5746 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 260mm | ||
Cutting Capacity 15 mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Insulated | ||
Finish Chrome Plated | ||
Standards/Approvals DIN EN 60900, IEC 60900, DIN ISO 5746 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
The Knipex Combination Pliers with gripping zones for flat and round material, suitable for versatile use.With cutting edges for soft and hard wire.Long cutting edges for thicker cables.
Special tool steel material
Does not contain SVHC
Related links
- Knipex 1-Piece Combination Plier, 160 mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 180 mm Overall VDE/1000V Approved
- Knipex Alligator® 1-Piece Water Pump Plier 46mm Jaw
- Knipex Adjustable Spanner 30 mm Jaw Capacity, Insulated Handle VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 190mm Overall VDE/1000V Approved
- Knipex 1-Piece Combination Plier, 225mm Overall VDE/1000V Approved
