HAZET 760-2 2-Piece Plier, 260mm Overall Curved
- RS Stock No.:
- 645-049
- Mfr. Part No.:
- 760-2
- Brand:
- HAZET
Subtotal (1 unit)*
$143.57
(exc. GST)
$157.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.57 |
*price indicative
- RS Stock No.:
- 645-049
- Mfr. Part No.:
- 760-2
- Brand:
- HAZET
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Product Type | Plier | |
| Sub Type | Plier | |
| Number of Pieces | 2 | |
| Overall Length | 260mm | |
| Handle Type | Dipped Grip | |
| Jaw Opening | 50mm | |
| Jaw Style | Curved | |
| Standards/Approvals | DIN ISO 8976 | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Product Type Plier | ||
Sub Type Plier | ||
Number of Pieces 2 | ||
Overall Length 260mm | ||
Handle Type Dipped Grip | ||
Jaw Opening 50mm | ||
Jaw Style Curved | ||
Standards/Approvals DIN ISO 8976 | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Adjustable pliers are expertly designed to provide optimal functionality and comfort for professional and DIY users alike. With a 260 mm length tailored for right-handed users, these pliers feature a quick-adjust lever that allows for easy adjustments without the need for re-gripping. The ergonomic design ensures smooth and intuitive operation, enhancing precision while working in confined spaces. Built to meet high standards, these pliers guarantee safety and usability, making them Ideal for various tasks, including gripping round pipes and hexagonal fittings. Crafted with quality materials, they are Durable and reliable, proudly MADE in Germany.
Quick-adjust lever eliminates the need for re-gripping
A maximum clamping range of up to 50 mm width across flats caters to larger work pieces
Integral clamping protection safeguards against injuries
Handles feature dip coating for enhanced grip and comfort
High-quality metal adjusting lever ensures robust strength
Hard jaws with inductive hardening result in prolonged tool life
Soft rounded hand guard distributes pressure evenly for user comfort
Zinc-phosphatised surface offers high corrosion resistance, meeting stringent environmental standards
Ergonomically designed for ease of use in various working conditions
Related links
- Phoenix Contact 1212835 1-Piece Plier, 260 mm Overall
- Phoenix Contact 1212841 6-Piece Plier, 260 mm Overall
- Knipex 1-Piece Combination Plier, 260 mm Overall VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 114 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 177.8 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 250 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 254 mm Overall Curved VDE/1000V Approved
- RS PRO 2-Piece Water Pump Plier, 240 mm Overall Curved VDE/1000V Approved
