HAZET 762-26 1-Piece Plier Wrench Smooth, 260mm Overall

Subtotal (1 unit)*

$148.36

(exc. GST)

$163.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$148.36

*price indicative

RS Stock No.:
644-744
Mfr. Part No.:
762-26
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Sub Type

Plier

Product Type

Plier Wrench

Number of Pieces

1

Overall Length

260mm

Handle Type

Dipped Grip

Material

Chrome Vanadium Steel

Jaw Width

56mm

Finish

Chrome Plated

Jaw Style

Smooth

Non Compliant

COO (Country of Origin):
DE
The HAZET tool is designed for versatility and convenience, catering to a range of clamping needs with its innovative tip/step lever function. Measuring 260 mm, it excels in providing precise adjustments with a fine detent distance of 2.5 mm over 20 positions. This tool stands out for its Ability to combine multiple wrenches into a single, Compact tool, making it Ideal for varying wrench sizes in both metric and American inch standards. Its thoughtfully engineered design not only allows for effortless one-hand pre-setting but also adapts seamlessly to tight spaces, utilising its unique 'ratchet effect' during use. Built from case-hardened chrome vanadium steel, this plier set merges durAbility with user comfort, ensuring a reliable grip on a variety of workpieces.

Convenient adjustment using a proven tip/step lever function

Fine detent distance of 2.5 mm offers flexibility across 20 positions

Combines multiple wrench sizes in one Compact design

Facilitates one-hand pre-setting for added ease of use

Effective in tight spaces through its 'ratchet effect' capability

Special design enhances hand force beyond standard universal pliers

Parallel, smooth jaws ensure full-surface, damage-free gripping

Optional protective jaws available for sensitive surfaces

Permanent laser-marked scaling allows for easy setting and reading

Corrosion-resistant thanks to chrome-plated, easy-to-clean pliers legs

Heavy-duty legs MADE from case-hardened chrome vanadium steel

Double dip coating provides a comfortable grip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy