Teng Tools CP52 1-Piece Crimping Tool
- RS Stock No.:
- 103-131
- Mfr. Part No.:
- CP52
- Brand:
- Teng Tools
Subtotal (1 unit)*
$332.59
(exc. GST)
$365.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.59 |
*price indicative
- RS Stock No.:
- 103-131
- Mfr. Part No.:
- CP52
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Model Number | CP52 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Model Number CP52 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools ratcheting crimping plier with three heads is an interchangeable ratchet crimping tool and has automatic locking mechanism to ensure a consistent and correct crimping action.
Use on insulated, non insulated terminals and connectors
Release function
No batteries included
Related links
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
