Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall

Subtotal (1 unit)*

$615.85

(exc. GST)

$677.44

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$615.85

*price indicative

RS Stock No.:
133-833
Mfr. Part No.:
1212712
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimping Tool

Number of Pieces

1

Overall Length

204mm

Standards/Approvals

EAC, EU RoHS, EU REACH SVHC

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact crimping pliers is a compact tool designed for processing coaxial connectors with crimping widths ranging from 0.7 mm to 5.41 mm. It features six marked die stations, an unlockable pressure lock, and lateral conductor entry, making it a versatile and efficient tool for various applications.

Easy wire insertion with lateral conductor entry feature

Secure crimping process with unlockable pressure lock

Reliable hex crimp for strong coaxial connector connections

Compact design ideal for tight spaces and portable use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy