Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- RS Stock No.:
- 133-837
- Mfr. Part No.:
- 1212723
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$384.64
(exc. GST)
$423.10
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $384.64 |
*price indicative
- RS Stock No.:
- 133-837
- Mfr. Part No.:
- 1212723
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 204mm | |
| Standards/Approvals | EAC, EU REACH SVHC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 204mm | ||
Standards/Approvals EAC, EU REACH SVHC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact crimping pliers is a versatile tool designed for compact and precise crimping of uninsulated cable lugs. It features three marked die stations, an unlockable pressure lock, and a lateral entry design for ease of use. With its compact and lightweight design, this tool is perfect for various industrial applications.
Secure crimping with pressure lock feature
Marked die stations for precise crimping
Compact and lightweight for easy handling
Suitable for uninsulated cable lugs
Compliance with EU RoHS standards
Reliable for consistent performance
Related links
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
