Phoenix Contact 1206696 1-Piece Crimping Tool, 220mm Overall
- RS Stock No.:
- 135-865
- Mfr. Part No.:
- 1206696
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$790.77
(exc. GST)
$869.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $790.77 |
*price indicative
- RS Stock No.:
- 135-865
- Mfr. Part No.:
- 1206696
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 220mm | |
| Handle Type | Short Handle | |
| Standards/Approvals | EAC Approval ID:RU x-DE.xx08.B.02974 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 220mm | ||
Handle Type Short Handle | ||
Standards/Approvals EAC Approval ID:RU x-DE.xx08.B.02974 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact crimping tool is a basic crimping plier with short handles, without crimp inserts, and with a locator take up. It is ideal for universal compression and has a conductor connection cross section range from 1 mm² to 10 mm². The tool measures 80 mm in width and 220 mm in length, with a black color finish. It complies with EU RoHS substance requirements and is suitable for various applications.
Service case with 13 compartments for organization
Crimp insert for non-insulated slip-on connection sleeves
Compact dimensions of 400 x 290 x 110 mm for storage
Versatile use for various crimping needs
High-quality crimping for reliable results
Related links
- Knipex 97 52 42 SB Crimping Tool, 220mm Overall Burnished
- Knipex 97 52 42 Crimping Tool, 220mm Overall Burnished
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
