Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- RS Stock No.:
- 131-265
- Mfr. Part No.:
- 1212620
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$2,252.89
(exc. GST)
$2,478.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $2,252.89 |
*price indicative
- RS Stock No.:
- 131-265
- Mfr. Part No.:
- 1212620
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 175mm | |
| Standards/Approvals | EU RoHS, EAC, EU REACH SVHC, CHINA RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 175mm | ||
Standards/Approvals EU RoHS, EAC, EU REACH SVHC, CHINA RoHS | ||
- COO (Country of Origin):
- DE
The Phoenix Contact crimping pliers with a digital display, designed for processing turned contacts of up to 2.5 mm². With its universal cross section setting and precise adjustment, it ensures perfect alignment and precise processing of corresponding cross sections. The digital display with 0.01 mm increments allows for precise crimping. The pressure lock can be easily unlocked, and the pliers come with an included positioning tool.
Integrated positioning tool for perfect alignment
Universal adjustment for precise processing
Digital display for accurate crimping
Easy unlocking of pressure lock
Includes positioning tool for convenience
Related links
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
