Phoenix Contact 1212725 1-Piece Crimping Tool, 204mm Overall
- RS Stock No.:
- 133-840
- Mfr. Part No.:
- 1212725
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$582.65
(exc. GST)
$640.92
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $582.65 |
*price indicative
- RS Stock No.:
- 133-840
- Mfr. Part No.:
- 1212725
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Crimping Tool | |
| Number of Pieces | 1 | |
| Overall Length | 204mm | |
| Standards/Approvals | EU REACH SVHC, EU RoHS, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Crimping Tool | ||
Number of Pieces 1 | ||
Overall Length 204mm | ||
Standards/Approvals EU REACH SVHC, EU RoHS, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
The Phoenix Contact high-quality crimping pliers designed for non-insulated slip-on sleeves. With a crimping range of 0.1 to 1.5 mm2, it provides consistently high crimping quality. The pliers feature unlockable pressure lock and marked die stations for precise processing of corresponding cross sections. It is suitable for a wide range of applications in industries such as automotive, control cabinet manufacturing, and machine building. Experience excellent performance and reliability with crimping pliers.
Secure crimping with unlockable pressure lock
Marked die stations for precise processing
Designed for non-insulated slip-on sleeves
Crimping range for various wire sizes
High-quality construction for consistent crimping
Compact dimensions for easy handling
Reliable performance in different applications
Related links
- Phoenix Contact 1212723 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212712 1-Piece Crimping Tool, 204mm Overall
- Phoenix Contact 1212620 1-Piece Crimping Tool, 175mm Overall
- Phoenix Contact 1212845 1-Piece Crimping Tool, 256mm Overall
- Phoenix Contact 1212048 1-Piece Crimping Tool, 198mm Overall
- Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall
- Phoenix Contact 1064998 1-Piece Crimping Tool, 233mm Overall
- Phoenix Contact 1212716 1-Piece Crimping Tool, 256mm Overall
