Phoenix Contact 1212755 1-Piece Crimping Tool, 290mm Overall

Subtotal (1 unit)*

$1,846.18

(exc. GST)

$2,030.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,846.18

*price indicative

RS Stock No.:
133-836
Mfr. Part No.:
1212755
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Crimping Tool

Number of Pieces

1

Overall Length

290mm

Handle Type

Long

Standards/Approvals

IEC 60228

RoHS Status: Exempt

COO (Country of Origin):
SE
The Phoenix Contact crimping plier designed for SUNCLIX solar crimp connectors with a cross-section range of 2.5mm² to 6mm². It features an unlockable pressure lock and precise parallel crimping, ensuring high-quality contact processing. With its lateral entry and B crimp, it offers easy and efficient crimping. The plier comes with a positioning tool for accurate crimping. Suitable for stranded class 5 cables according to IEC 60228, this crimping plier provides a high crimping force with low manual force.

Efficient crimping with unlockable pressure lock

Precise parallel crimping for quality contacts

Easy crimping with lateral entry and B crimp

Includes positioning tool for accuracy

Suitable for stranded class 5 cables

High crimping force with minimal manual effort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy