Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3265
- Mfr. Part No.:
- 2692898
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 855-3265
- Mfr. Part No.:
- 2692898
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PLC I/O Module | |
| Accessory Type | PLC I/O Module | |
| Series | IB IL AO 2/UI-XC-PAC | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | UL, cUL, cULus, EAC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PLC I/O Module | ||
Accessory Type PLC I/O Module | ||
Series IB IL AO 2/UI-XC-PAC | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals UL, cUL, cULus, EAC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Inline, Digital output terminal, Digital outputs: 32, 24 V DC, 500 mA, connection method: 1-conductor, transmission speed in the local bus: 2 Mbps, degree of protection: IP20, including Inline connectors and marking fields
Total current of the terminal: 8 A;Short-circuit-proof and overload-protected outputs;Nominal current per output: 500 mA;Diagnostic and status indicators;32 digital outputs;Connection of actuators in 1-conductor technology
Related links
- Phoenix Contact IB IL AO 1/SF-XC-PAC Series PLC I/O Module for Use with CANBUS
- Phoenix Contact IB IL AO 2/UI-PAC Series Terminal for Use with Actuators in 2-conductor technology
- Phoenix Contact IB IL TEMP 2 RTD-XC-PAC Series PLC I/O Module for Use with INTERFACE, Inline
- Phoenix Contact IB IL TEMP 4/8 RTD-EF-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
- Omron IB IL 24 DI 16-XC-PAC Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron IB IL 24 DO 16-XC-PAC Series PLC I/O Module for Use with CP1L CPU Unit
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
