Phoenix Contact IB IL AI 4/U/0-10-ECO Series Terminal for Use with Inline Station
- RS Stock No.:
- 241-6038
- Distrelec Article No.:
- 303-48-042
- Mfr. Part No.:
- 2702496
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$332.20
(exc. GST)
$365.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.20 |
*price indicative
- RS Stock No.:
- 241-6038
- Distrelec Article No.:
- 303-48-042
- Mfr. Part No.:
- 2702496
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Terminal | |
| Series | IB IL AI 4/U/0-10-ECO | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Standards/Approvals | EMC:class A product, REACH SVHC Lead, see manufacturer's declaration in the download area | |
| Hazardous Area Certification | cUL, cULus, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Terminal | ||
Series IB IL AI 4/U/0-10-ECO | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Standards/Approvals EMC:class A product, REACH SVHC Lead, see manufacturer's declaration in the download area | ||
Hazardous Area Certification cUL, cULus, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact's terminal is designed for use within an Inline station. The measured values are depicted in standardized representation format. Inline ECO terminals are approved for the temperature range from 0°C to +55°C. The electronics base and Inline connector are supplied as standard.
Width 12.2 mm
Height 119.8 mm
Depth 71.5 mm
Colour green
Related links
- Phoenix Contact IB IL 24 DO 8/HD-ECO Series Terminal for Use with Inline Station
- Phoenix Contact IB IL AI 4/I-PAC Series Terminal
- Phoenix Contact IB IL Series Terminal Block for Use with I/O Module, Inline Station
- Phoenix Contact IB IL Series Terminal Block for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Module for Use with Inline Station
- Phoenix Contact IB IL Series Analogue Input Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series Digital Input Terminal for Use with Inline Station
