Phoenix Contact IB IL 400 ELR 1-3A Series PLC I/O Module for Use with Inline Station
- RS Stock No.:
- 855-3284
- Mfr. Part No.:
- 2701009
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$150.77
(exc. GST)
$165.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $150.77 |
*price indicative
- RS Stock No.:
- 855-3284
- Mfr. Part No.:
- 2701009
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | PLC I/O Module | |
| Product Type | PLC I/O Module | |
| Series | IB IL 400 ELR 1-3A | |
| For Use With | Inline Station | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 61140 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type PLC I/O Module | ||
Product Type PLC I/O Module | ||
Series IB IL 400 ELR 1-3A | ||
For Use With Inline Station | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 61140 | ||
Inline, Digital output terminal, Digital outputs: 4, 24 V DC, 500 mA, connection method: 3-conductor, transmission speed in the local bus: 500 kbps, degree of protection: IP20, including Inline connector and labeling field
Short-circuit-proof and overload-protected outputs;Total current of the terminal: 2 A;4 digital outputs;Connection of actuators in 2- and 3-conductor technology;Nominal current per output: 500 mA
Related links
- Phoenix Contact IB IL 400 ELR R-3A Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 400 BR Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL RS 485/422-PRO-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 DI8-2MBD-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL AO 2/UI-XC-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 SEG-ELF-PAC Series PLC I/O Module for Use with Inline Station
- Phoenix Contact IB IL 24 PWR IN/R-XC-PAC Series PLC I/O Module for Use with Inline Station
