Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- RS Stock No.:
- 746-3108
- Mfr. Part No.:
- DRT2-TS04T
- Brand:
- Omron
Subtotal (1 unit)*
$1,390.43
(exc. GST)
$1,529.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,390.43 |
*price indicative
- RS Stock No.:
- 746-3108
- Mfr. Part No.:
- DRT2-TS04T
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Expansion Module | |
| Accessory Type | PLC Expansion Module | |
| Series | DRT2 | |
| For Use With | DRT2 Series | |
| Standards/Approvals | CE, cULus | |
| Hazardous Area Certification | Zone 2 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Expansion Module | ||
Accessory Type PLC Expansion Module | ||
Series DRT2 | ||
For Use With DRT2 Series | ||
Standards/Approvals CE, cULus | ||
Hazardous Area Certification Zone 2 | ||
DRT2 Temperature Input Terminals
The Temperature Input Terminal can be used with almost the same functionality as an Analogue Input Terminal, such as with scaling and comparator functions
Enhanced performance is provided with functionality specific to the Temperature Input Terminal, such as the recording the operating time in a preset temperature range and temperature difference detection between input channels
Omron DRT2 Temperature Input Terminals
Related links
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron CJ Series PLC Expansion Module
- Omron CP2W Series PLC Expansion Module for Use with CP2E Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series
- Omron CP Series PLC Expansion Module for Use with PLC Module
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control










