Omron CP Series PLC Expansion Module for Use with PLC Module
- RS Stock No.:
- 401-444
- Mfr. Part No.:
- CP1W-20EDR1
- Brand:
- Omron
Subtotal (1 unit)*
$890.08
(exc. GST)
$979.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $890.08 |
*price indicative
- RS Stock No.:
- 401-444
- Mfr. Part No.:
- CP1W-20EDR1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | CP | |
| For Use With | PLC Module | |
| Standards/Approvals | UL, CE | |
| Hazardous Area Certification | No | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series CP | ||
For Use With PLC Module | ||
Standards/Approvals UL, CE | ||
Hazardous Area Certification No | ||
Supply Voltage 24V dc | ||
Omron PLC Expansion Module, Voltage Input, For use with PLC Module - CP1W-20EDR1
This compact PLC expansion module enhances system capabilities with 12 inputs and 8 relay outputs. Measuring just 90x86x50mm, it integrates seamlessly into existing setups and supports both PNP and NPN inputs, as well as relay NO outputs for versatile control.
Features & Benefits
• 12 inputs and 8 outputs for expanded I/O functionality
• PNP/NPN input compatibility for increased versatility
• Relay NO output supports efficient operation
• Compact design optimises installation space
• Supports output current up to 2A
Applications
• Enhances control in various PLC modules
• Ideal for systems with extensive I/O needs
• Suitable for industrial automation and control systems
• Improves functionality in automated machinery
Can it be used in complex industrial automation systems?
Yes, it supports complex integrations and diverse automation needs.
Related links
- Omron CP1W Series PLC Expansion Module for Use with PLC Module
- Omron CP2E Series PLC Expansion Module for Use with PLC Module
- Omron CP1WTS002 Series PLC Expansion Module for Use with PLC Module
- Omron CP1L Series PLC Expansion Module for Use with PLC Module
- Omron CP1W Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with G9SP Series
- Omron CP1WTS102 Series PLC Expansion Module for Use with CP1L Series, CP1H Series
- Omron CP1W Series PLC Expansion Module for Use with SYSMAC CJ Series
