Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- RS Stock No.:
- 746-3085
- Mfr. Part No.:
- DRT2-ID16-1
- Brand:
- Omron
Subtotal (1 unit)*
$863.52
(exc. GST)
$949.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $863.52 |
*price indicative
- RS Stock No.:
- 746-3085
- Mfr. Part No.:
- DRT2-ID16-1
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | PLC Expansion Module | |
| Product Type | PLC Expansion Module | |
| Series | DRT2 | |
| For Use With | DRT2 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Supply Voltage | 24V dc | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type PLC Expansion Module | ||
Product Type PLC Expansion Module | ||
Series DRT2 | ||
For Use With DRT2 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
Supply Voltage 24V dc | ||
- COO (Country of Origin):
- CN
Transistor Remote I/O Terminals
Allows I/O expansion with transistor terminals
Wide variety of data, such as maintenance system data, can be collected without affecting the productivity of the control system
Valuable information can be collected and managed through the network, including information on the communications power supply voltage levels, unit wear and tear, and equipment operating information
Expansion via Expansion I/O Units
With no communications baud rate settings required and detachable terminal blocks, maintenance is easier
Omron DRT2 Temperature Input Terminals
Related links
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron CRT1 Series Input Unit for Use with CompoNet
- Omron Digital I/O Module GT1 Digital 26.4V dc
- Omron Remote I/O Module DRT2 Digital 25V dc
- Omron Componet Series Input Unit for Use with CRT1B
- Omron CRT1 Series PLC Expansion Module for Use with CRT1 Series
