Omron DRT2 Series Terminal for Use with DeviceNet Networks
- RS Stock No.:
- 268-8401
- Mfr. Part No.:
- DRT2-OD16
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$798.60
(exc. GST)
$878.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $798.60 |
*price indicative
- RS Stock No.:
- 268-8401
- Mfr. Part No.:
- DRT2-OD16
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | I/O Module | |
| Product Type | Terminal | |
| Series | DRT2 | |
| For Use With | DeviceNet Networks | |
| IP Rating | IP67, IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Communication Protocol | DeviceNet | |
| Supply Voltage | 24V | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type I/O Module | ||
Product Type Terminal | ||
Series DRT2 | ||
For Use With DeviceNet Networks | ||
IP Rating IP67, IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Communication Protocol DeviceNet | ||
Supply Voltage 24V | ||
- COO (Country of Origin):
- CN
The Omron transistor remote I/O terminals is wide variety of data, such as maintenance system data, can be collected without affecting the productivity of the control system.
Compact size IP20 housing
Expandable digital I/Os
Related links
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series I/O Unit for Use with DRT2 Series
- Omron XW4G Series Connector for Use with DeviceNet Communication
- Omron GRT1 Series PLC I/O Module for Use with DeviceNet Communication, Digital
- Festo Interface Unit CAMC Series Interface Unit for Use with DeviceNet,CAMC-DN
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron Digital I/O Module GT1 26.4V dc
