Omron DRT2 Series I/O Unit for Use with DRT2 Series
- RS Stock No.:
- 215-8840
- Mfr. Part No.:
- DRT2-AD04H
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-8840
- Mfr. Part No.:
- DRT2-AD04H
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | I/O Unit | |
| Accessory Type | Analogue Input Module | |
| Series | DRT2 | |
| For Use With | DRT2 Series | |
| Hazardous Area Certification | Zone 2 | |
| Standards/Approvals | CE, cULus | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type I/O Unit | ||
Accessory Type Analogue Input Module | ||
Series DRT2 | ||
For Use With DRT2 Series | ||
Hazardous Area Certification Zone 2 | ||
Standards/Approvals CE, cULus | ||
The Omron DRT2 series is a Device Net analogue input unit with 4 x inputs
Degree of protection (IP) IP20
Related links
- Omron DRT2 Series PLC Expansion Module for Use with DRT2 Series
- Omron DRT2 Series Terminal for Use with DeviceNet Networks
- Omron XW2R Series Terminal Block for Use with CS Series I/O Unit
- Omron XW2Z Series Connecting Cable for Use with CS Series I/O Unit
- Omron CJ Series I/O Unit for Use with CJ1 Series
- Omron CRT1 Series I/O Unit for Use with CompoNet
- Omron CK3W Series I/O Unit for Use with CK3M
- Omron NX Series I/O Unit for Use with PLC
