Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- RS Stock No.:
- 215-8177
- Mfr. Part No.:
- CS1W-BI053
- Brand:
- Omron
Subtotal (1 unit)*
$1,059.39
(exc. GST)
$1,165.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,059.39 |
*price indicative
- RS Stock No.:
- 215-8177
- Mfr. Part No.:
- CS1W-BI053
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Accessory Type | CPU Backplanes | |
| Product Type | PLC Expansion Module | |
| Series | CS1W | |
| For Use With | CS Series PLC-Based Process Control | |
| Standards/Approvals | CE, CSA, UL | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Accessory Type CPU Backplanes | ||
Product Type PLC Expansion Module | ||
Series CS1W | ||
For Use With CS Series PLC-Based Process Control | ||
Standards/Approvals CE, CSA, UL | ||
Hazardous Area Certification No | ||
The Omron CS series CPU backplanes has expansion with up to 7 racks. the PLC racks are available in several sizes, from 2 to 10 slots wide. the special backplanes are required for duplex systems. Depending on the CPU type, up to 7 expansions can be connected to the CPU rack, giving a total capacity of 80 I/O units. The total length of the expansion cables of one system may be up to 12 m.
Expansion connector Yes
Provide 10 slots
Related links
- Omron CS1W Series PLC Expansion Module for Use with CS Series PLC-Based Process Control
- Omron CS1W Series Input Unit for Use with CS Series PLC-Based Process Control
- Omron I/O Connection Cable Series Connecting Cable for Use with CS Series PLC-Based Process Control
- Omron CS1W Series PLC Expansion Module for Use with SYSMAC CS1G Series, SYSMAC CS1H Series
- Omron CS1W Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W-DA Series PLC Expansion Module for Use with CS1 Series
- Omron CS1W Series PLC I/O Module for Use with CS1W Series
- Omron CS1W Series PLC Cable for Use with CS1W Series
