Phoenix Contact 5/..-ST, FKCT 2 Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row, 1902149
- RS Stock No.:
- 558-359
- Mfr. Part No.:
- 1902149
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
$685.04
(exc. GST)
$753.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $685.04 | $6.85 |
*price indicative
- RS Stock No.:
- 558-359
- Mfr. Part No.:
- 1902149
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 5 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Series | 5/..-ST, FKCT 2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 5 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Orientation Straight | ||
Series 5/..-ST, FKCT 2 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PCB Connector is an innovative solution designed to meet the highest standards of reliability and efficiency in connectivity. Optimally suited for tight installation spaces, it features a user-friendly push-in spring connection method, allowing for quick and tool-free installation. With a robust design, this connector ensures stability in electrical contact, making it ideal for a range of applications including industrial machinery and electronic devices. Its high-rated voltage and current specifications make it versatile enough to be applied in various environments. The connectors colour-coded actuating push button simplifies operation, ensuring seamless integration into existing systems. Whether used in new projects or for upgrades, this connector is a dependable choice for engineers and technicians alike.
Tools are not required for connection enhancing operational efficiency
Colour coded actuating push button allows for intuitive handling
Optimised for compact spaces suited for installations where space is limited
Defined contact force guarantees long term stability in performance
Compatible with the COMBICON MSTB 25 range for expanded functionality
Manufactured from WEEE/RoHS compliant materials ensuring environmental safety
Robust construction supports a reliable connection under different operational conditions
Mechanical tests ensure durability and reliability over extended use
Related links
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1909249
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1860578
- Phoenix Contact 5/..-ST 5-Contact 1 Row, 1873980
- Phoenix Contact 5 HC/5-ST 5-Contact 1 Row, 1912430
- Phoenix Contact 5/4-ST KMGY 4-Contact Surface, 1 Row
- Phoenix Contact 5/4-ST BK 4-Contact Surface, 1 Row
- Phoenix Contact 5/..-ST 7-Contact 1 Row, 1860594
- Phoenix Contact 5/..-ST 9-Contact 1 Row, 1860617
