Omron CJ Series PLC Expansion Module
- RS Stock No.:
- 746-2859
- Mfr. Part No.:
- CJ1W-OD261
- Brand:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
$2,404.03
(exc. GST)
$2,644.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,404.03 |
*price indicative
- RS Stock No.:
- 746-2859
- Mfr. Part No.:
- CJ1W-OD261
- Brand:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | PLC Expansion Module | |
| Series | CJ | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type PLC Expansion Module | ||
Series CJ | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- CN
Digital Output Modules
The PNP transistor output module (Stock No. 512-5902) features short circuit protection and an output wire break sensing facility
Commons: 1 (8 for stock no. 510-1489)
Outputs: 16 (8 for stock no. 510-1489)
Current Consumption: 90mA @ 5Vdc (48mA @ 24Vdc) for stock no. 510-1489; 110mA @ 5Vdc (96mA @ 24Vdc) for 512-5895; 100mA @ 5Vdc only, for stock nos. 510-1495 and 512-5902
Omron CJ1M Digital and Analogue I/O Modules
CJ1 Digital I/O, Analogue I/O, and Communication modules clip together to the right of the CPU in any combination up to a maximum of 10 modules. A further 10 modules can be connected to a CJ1M-CPU13 or CJ1M-CPU23 based system as part of an expansion assembly.
Dimensions: Height 90mm, Width 31mm, Depth 89mm
All modules have removable screw terminal blocks for I/O connections, except screwless (SL)
Related links
- Omron CJ Series PLC Expansion Module for Use with CJ Series
- Omron CJ Series PLC Expansion Module for Use with SYSMAC CJ Series
- Omron CJ1W Series PLC Expansion Module for Use with CJ Series
- Omron CJ Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series PLC I/O Module for Use with CJ/NJ Controllers
- Omron CJ1W Series PLC Expansion Module for Use with CJ1 Series
- Omron CJ Series PLC I/O Module for Use with CPU Racks
- Omron CJ Series PLC I/O Module for Use with CJ1W Series
