Siemens 6ES5710 Series Mounting Rail

Subtotal (1 unit)*

$245.99

(exc. GST)

$270.59

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.99

*price indicative

RS Stock No.:
282-3524
Mfr. Part No.:
6ES5710-8MA41
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Accessory Type

Mounting Rail

Product Type

Mounting Rail

Series

6ES5710

Hazardous Area Certification

No

Standards/Approvals

No

COO (Country of Origin):
DE
The Siemens SIMATIC standard mounting rail with dimensions 35mm x 7.5mm x 2000mm (width x height x length) is a robust and durable metal rail designed to serve as a foundation for mounting various industrial automation components.

Ease of Installation

Versatility

  • RS Stock No. 2823523
  • Mfr. Part No. 6ES5710-8MA31
Each
$193.92
Each
$1,082.53
Each
$1,082.53
Each
$599.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy