Siemens 6ES5710 Series Mounting Rail for Use with Cabinets

Subtotal (1 unit)*

$193.92

(exc. GST)

$213.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$193.92

*price indicative

RS Stock No.:
282-3523
Mfr. Part No.:
6ES5710-8MA31
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Mounting Rail

Accessory Type

Mounting Rail

Series

6ES5710

For Use With

Cabinets

Standards/Approvals

No

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens SIMATIC standard mounting rail with a width of 35mm and a length of 830mm is designed for use in control cabinets with a width of 900mm. This mounting rail serves as a standardized platform for installing various automation components, including SIMATIC programmable logic controllers (PLCs) and other devices within the specified cabinet width.

Ease of Installation

Versatility

  • RS Stock No. 2525276
  • Mfr. Part No. 6GT28916UH20
Each
$214.45
  • RS Stock No. 2553650
  • Mfr. Part No. 6ES76481AA500XL0
Each (In a Pack of 5)
$76.506
  • RS Stock No. 0707394
  • Mfr. Part No. 3AXD50000137954
Each
$143.55
  • RS Stock No. 2525274
  • Mfr. Part No. 6GT28914KH500AX1
Each
$452.27

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy