Helmholz GmbH & Co. KG 590-1AE Series Mounting Rail, 482 mm for Use with 1500 Series
- RS Stock No.:
- 228-092
- Mfr. Part No.:
- 700-590-1AE80
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$61.83
(exc. GST)
$68.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $61.83 |
*price indicative
- RS Stock No.:
- 228-092
- Mfr. Part No.:
- 700-590-1AE80
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AE | |
| For Use With | 1500 Series | |
| Mount Type | Rail | |
| Standards/Approvals | RoHS | |
| Length | 482mm | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AE | ||
For Use With 1500 Series | ||
Mount Type Rail | ||
Standards/Approvals RoHS | ||
Length 482mm | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG Mounting Rail is an essential component for the 1500 series, designed to accommodate all modules within the range. Crafted with precision, it spans 482 mm, ensuring a perfect fit and stability for your installations. This product not only complements the functionality of the 1500 series but also enhances the overall aesthetic of your setup. With robust construction, the mounting rail promises durability and reliability, allowing for easy integration in various applications.
Optimised length for seamless integration
Durable construction ensures longevity
Lightweight design for easy handling
Provides reliable support for equipment
- RS Stock No. 0228089
- Mfr. Part No. 700-590-1AC40
Each
$57.88
- RS Stock No. 0228094
- Mfr. Part No. 700-590-1AF30
Each
$68.52
- RS Stock No. 0228099
- Mfr. Part No. 700-590-1AJ30
Each
$93.78
- RS Stock No. 0228091
- Mfr. Part No. 700-590-1AD15
Each
$59.28












