Siemens 6XV1440 Series Connecting Cable for Use with 277 Series Mobile Panel
- RS Stock No.:
- 746-5366
- Mfr. Part No.:
- 6XV1440-4BH20
- Brand:
- Siemens
Subtotal (1 unit)*
$599.42
(exc. GST)
$659.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $599.42 |
*price indicative
- RS Stock No.:
- 746-5366
- Mfr. Part No.:
- 6XV1440-4BH20
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Cable | |
| Product Type | Connecting Cable | |
| Series | 6XV1440 | |
| For Use With | 277 Series Mobile Panel | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Cable | ||
Product Type Connecting Cable | ||
Series 6XV1440 | ||
For Use With 277 Series Mobile Panel | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- HU
SIMATIC 170 Series Mobile Panel Connecting Cables
A range of connecting cables for the SIMATIC 170 series of mobile panels supporting a Profibus or Profinet environment.
Siemens SIMATIC 170 Series Panels
The TP177A can be connected to the Simatic S7-200/-300/-400 PLC's with a standard MPI or Profibus cable. Drivers for connecting the OP77B to additional PLC's are available; the necessary interfaces are already onboard.,In addition the TP177B and OP177B can use standard multimedia cards to expand the memory available for recipe data and project backups. The TP177B and OP177B use the Windows CE operating system and feature a USB interface for the connecting of a printer or downloading a project.,The colour variants feature an integral Profinet I/O interface
Related links
- Siemens 6XV1440 Series Connecting Cable for Use with 277 Series Mobile Panel
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Profinet) PLC Siemen S7
- Siemens Connecting Cable Cable For Use With HMI Mobile Panel (Mpi/Profibus) PLC Siemen S7
- Siemens Clamp Clamp Set For Use With HMI Mobile Panel 377 Mobile Panel 177
- Siemens Battery Battery For Use With HMI Mobile Panel DP cabled Mobile Panel PN cabled PLC
- Siemens Memory Card Memory Card For Use With HMI MP 277 TP/OP 177B TP/OP 277 Mobile
- Siemens Clamping Frame Mounting Kit For Use With HMI Mobile Panel 277
- Siemens Labelling Strip Label For Use With HMI Mobile Panel 277 PLC Siemen S7
