Siemens 6ES7590 Series Cover for Use with S7-1500 Mounting Rail
- RS Stock No.:
- 282-3541
- Mfr. Part No.:
- 6ES7590-0CA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 5 units)*
$148.01
(exc. GST)
$162.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $29.602 | $148.01 |
*price indicative
- RS Stock No.:
- 282-3541
- Mfr. Part No.:
- 6ES7590-0CA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover | |
| Accessory Type | Slot Cover | |
| Series | 6ES7590 | |
| For Use With | S7-1500 Mounting Rail | |
| IP Rating | IP20 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover | ||
Accessory Type Slot Cover | ||
Series 6ES7590 | ||
For Use With S7-1500 Mounting Rail | ||
IP Rating IP20 | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7590 Series Cover, IP20, Slot Cover Accessory - 6ES7590-0CA00-0AA0
This cover provides protective closure for unused slots on mounting rails in industrial control installations. Intended for use with S7-1500 mounting rails, it maintains enclosure integrity and prevents access to internal rail elements while fitting within typical control-panel environments.
Features and Benefits:
• IP20-rated protection reduces ingress of solid objects
• Slot-cover design prevents accidental contact with live parts
• Compatible mounting-rail Interface simplifies installation
• Accessory format allows straightforward replacement in situ
• Slot-cover design prevents accidental contact with live parts
• Compatible mounting-rail Interface simplifies installation
• Accessory format allows straightforward replacement in situ
Applications
• Suitable for closing spare apertures on S7-1500 mounting rails
• Ideal for use in PLC cabinet assembly and maintenance
• Used with industrial automation racks to maintain panel safety
• Can be used for workshops retrofitting or field-service replacements
• Ideal for use in PLC cabinet assembly and maintenance
• Used with industrial automation racks to maintain panel safety
• Can be used for workshops retrofitting or field-service replacements
What level of protection does it provide against access and contaminants?
The unit conforms to an IP20 protection level, offering defence against fingers and similarly sized objects but not against water ingress.
Is this suitable as a direct replacement in existing S7-1500 installations?
Yes, it is intended for use as a slot cover on S7-1500 mounting rails and can be fitted in place of missing or damaged covers.
How does the item integrate mechanically with the mounting rail?
The geometry and fixation points are designed to align with S7-1500 rail-mounting interfaces to secure the cover over unused slots.
Related links
- Siemens 6ES7590 Series Screw for Use with PE To S7-1500 Mounting Rail
- Siemens 6ES7590 Series Adapter for Use with S7-1500 Mounting Rail
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens 6ES7590 Series Plug for Use with System and Load Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SITRANS TH320 Temperature Transmitter PT100 Input 48V -40 °C
- Siemens SIMATIC S7-1500 ET 200 Series Connector for Use with IO Module
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with SIMATIC S7-1500
