Siemens 6ES7590 Series Screw for Use with PE To S7-1500 Mounting Rail
- RS Stock No.:
- 282-3542
- Mfr. Part No.:
- 6ES7590-5AA00-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 20 units)*
$77.84
(exc. GST)
$85.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 180 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | $3.892 | $77.84 |
*price indicative
- RS Stock No.:
- 282-3542
- Mfr. Part No.:
- 6ES7590-5AA00-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Screw | |
| Product Type | Screw | |
| Series | 6ES7590 | |
| For Use With | PE To S7-1500 Mounting Rail | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Screw | ||
Product Type Screw | ||
Series 6ES7590 | ||
For Use With PE To S7-1500 Mounting Rail | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Siemens 6ES7590 Series Screw, PE To S7-1500 Mounting Rail Compatibility - 6ES7590-5AA00-0AA0
This screw provides a dedicated earthing connection between protective earth and an S7-1500 mounting rail within industrial control installations. Supplied in packaging units of 20, it is intended to facilitate secure PE attachment on mounting rails, particularly where longer rail lengths require a defined earthing point.
Features & Benefits
• Grounding point designed for PE connection ensures stable earthing continuity
• Supplied in packs of 20 for efficient inventory replenishment
• Lightweight construction at approximately 14g aids handling and installation
• Specified for use with 2000mm mounting rail meeting installation needs
• Supplied in packs of 20 for efficient inventory replenishment
• Lightweight construction at approximately 14g aids handling and installation
• Specified for use with 2000mm mounting rail meeting installation needs
**Applications**
• Suitable for connecting PE to S7-1500 mounting rails in control cabinets
• Used with 2000 mm rails requiring mandatory earthing attachment
• Ideal for maintenance and spare-part stocking in automation workshops
• Can be used for retrofitting earthing points on existing PLC mounting systems
• Used with 2000 mm rails requiring mandatory earthing attachment
• Ideal for maintenance and spare-part stocking in automation workshops
• Can be used for retrofitting earthing points on existing PLC mounting systems
What quantity is provided per packing unit?
Each packing unit contains 20 pieces to support multiple installations or spares management.
How heavy is a single item for handling considerations?
A single screw weighs about 14g, allowing straightforward manual placement during assembly.
Is it intended for use on specific rail lengths?
It is specified as mandatory for 2000mm mounting rails to ensure correct earthing on longer rail runs.
Related links
- Siemens 6ES7590 Series Cover for Use with S7-1500 Mounting Rail
- Siemens 6ES7590 Series Adapter for Use with S7-1500 Mounting Rail
- Siemens SIMATIC S7-1500 ET 200 Series Mounting Rail for Use with Mounting of Incidentals
- Siemens 6ES7590 Series Plug for Use with System and Load Power Supply Modules
- Siemens SIMATIC S7-1500 ET 200 Series Shield Connecting Element for Use with Analog and Technology modules
- Siemens SIMATIC S7-300 Series Shield Connecting Element for Use with Simatic S7-300
- Siemens PLC I/O Module SIMATIC 28.8V
- Siemens Power Supply Accessory for use with Power Supply, 2RMLG09 Series
