Helmholz GmbH & Co. KG 590-1AC Series Mounting Rail, 245 mm for Use with 1500 Series
- RS Stock No.:
- 228-089
- Mfr. Part No.:
- 700-590-1AC40
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$57.88
(exc. GST)
$63.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $57.88 |
*price indicative
- RS Stock No.:
- 228-089
- Mfr. Part No.:
- 700-590-1AC40
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Mounting Rail | |
| Series | 590-1AC | |
| For Use With | 1500 Series | |
| Mount Type | Rail | |
| Length | 245mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Mounting Rail | ||
Series 590-1AC | ||
For Use With 1500 Series | ||
Mount Type Rail | ||
Length 245mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Helmholz GmbH & Co. KG Mounting Rail for the 1500 series is an essential component designed to enhance the functionality and organisation of your modular setups. Crafted with precision, this rail supports all modules within the series, making it a versatile choice for various applications. Its robust construction ensures durability and reliability, while the length of 245 mm offers the perfect fit for compact environments. This product embodies a fusion of quality and performance, streamlining installation and maintenance processes for professionals and enthusiasts alike. Utilising this mounting rail helps simplify your infrastructure, promoting a neat and orderly configuration of components, which is crucial for efficient operation.
Easy and efficient installation
Compact size for seamless fit
Robust construction for long lasting performance
Promotes organized installation
Compatible with various applications within the series
